This 4-resistor isolated network from KOA Speer features a 56kR resistance value with a tolerance of 5%. The resistors are packaged in a 0603 case and are designed for surface mount technology (SMT) applications. The network operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The resistors are supplied on tape and reel in quantities of 5000.
KOA Speer CN1J4TTD563J technical specifications.
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 56kR |
| RoHS Compliant | Yes |
| Series | CN |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CN1J4TTD563J to view detailed technical specifications.
No datasheet is available for this part.