
The CN1J4TTD820J is a 4-resistor isolated network from KOA Speer, featuring a 1206 package and 5% tolerance. It has a resistance of 82 ohms and is designed for use in isolated applications. The network operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is available in a tape and reel packaging format with a quantity of 5000 units.
KOA Speer CN1J4TTD820J technical specifications.
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 82R |
| RoHS Compliant | Yes |
| Series | CN |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CN1J4TTD820J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.