
The CN1J4TTDD104J resistor from KOA Speer is a 100k ohm, 5% thick film device packaged in a 1206 case. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is available on tape and reel and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| RoHS | Compliant |