Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.1W, 1000ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0820, CHIP
KOA Speer CN2A4TE102J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Package Length | 5.08 |
| Tolerance | 5 |
| Package Width | 2 |
| Package Height | 0.6 |
| Manufacturer Series | CN |
| Series | CN |
| Resistance | 1000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.20 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer CN2A4TE102J to view detailed technical specifications.
No datasheet is available for this part.