
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.1W, 10000ohm, 100V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0820, CHIP, ROHS COMPLIANT
KOA Speer CN2A4TTE1002F technical specifications.
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CN |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CN2A4TTE1002F to view detailed technical specifications.
No datasheet is available for this part.
