This is an isolated resistor network from KOA Speer, featuring a 4-element configuration with a resistance value of 100 ohms and a tolerance of 5%. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The network is packaged in a 0805 case and is available in quantities of 4000. It is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Sign in to ask questions about the KOA Speer CN2A4TTE101J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer CN2A4TTE101J technical specifications.
| Package/Case | 0805 |
| Circuit Type | Isolated |
| Depth | 2mm |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | CN |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CN2A4TTE101J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.