
This is a 39Ω 5% 100mW isolated resistor available in a 4-pin SMD/SMT package. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The resistor is packaged in tape and reel quantities of 4000 units.
KOA Speer CN2A4TTE390J technical specifications.
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Resistance | 39R |
| RoHS Compliant | Yes |
| Series | CN |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.