
The CN2A4TTE471J is a 4-channel isolated resistor network from KOA Speer, featuring a resistance of 470 ohms with a tolerance of 5%. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The network is available in a package quantity of 4000 units, packaged on tape and reel. The CN2A4TTE471J is compliant with RoHS regulations and is suitable for use in a variety of applications where isolated resistors are required.
KOA Speer CN2A4TTE471J technical specifications.
| Package/Case | 0805 |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | CN |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.
