
This isolated resistor network consists of four elements with a total resistance of 51 ohms and a tolerance of 5%. It operates within a temperature range of -55°C to 125°C and is designed for surface mount applications. The network is packaged in a CHIP format and is compliant with ROHS regulations. Each unit has a power rating of 100mW.
Checking distributor stock and pricing after the page loads.
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Resistance | 51R |
| RoHS Compliant | Yes |
| Series | CN |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |