
This isolated 3-resistor network features a resistance of 10kR with a tolerance of 5%. It operates within a temperature range of -55°C to 125°C and has a power per element of 125mW. The resistors are of the thick film type and are packaged in a tape and reel format. The device is compliant with RoHS regulations and is suitable for surface mount technology applications.
KOA Speer CN2B4ATTE103J technical specifications.
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 3 |
| Packaging | Tape and Reel |
| Power Per Element | 125mW |
| Resistance | 10kR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CN |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.