
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 33ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1220, CHIP, ROHS COMPLIANT
KOA Speer CN2B4ATTE330J technical specifications.
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 3 |
| Packaging | Tape and Reel |
| Power Per Element | 125mW |
| Resistance | 33R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CN |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CN2B4ATTE330J to view detailed technical specifications.
No datasheet is available for this part.
