
This 68kR resistor is an isolated component with a power rating of 125mW. It is available in a 4-pin SMD/SMT package and is RoHS compliant. The operating temperature range is -55°C to 150°C. The resistors are packaged in tape and reel quantities of 4000.
Sign in to ask questions about the KOA Speer CN2B4TTE683J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer CN2B4TTE683J technical specifications.
| Circuit Type | Isolated |
| Lead Pitch | 1.27mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Per Element | 125mW |
| Resistance | 68kR |
| RoHS Compliant | Yes |
| Series | CN |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CN2B4TTE683J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.