The CN2B8TE182J is an 8-element isolated resistor network from KOA Speer, featuring a resistance of 1800 Ohms and a tolerance of 5%. It has a package size of 10.16 x 3.2 x 0.6mm and is designed for surface mount applications. The network operates over a temperature range of -55 to 125 degrees Celsius. This product is part of the CN series from KOA Speer.
KOA Speer CN2B8TE182J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Number of Functions | 8 |
| Number of Elements | 1 |
| Package Length | 10.16 |
| Tolerance | 5 |
| Package Width | 3.2 |
| Package Height | 0.6 |
| Manufacturer Series | CN |
| Series | CN |
| Resistance | 1800 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.20 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer CN2B8TE182J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.