Res Thick Film Array 1K Ohm 5% ±200ppm/C ISOL 16-Pin 4012(8 X 1206) Concave SMD T/R
KOA Speer CN2B8TTE102J technical specifications.
| Package/Case | 4012 |
| Circuit Type | Isolated |
| Depth | 3.2mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (DC) | 200V |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 125mW |
| Radiation Hardening | No |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | CN |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Concave |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CN2B8TTE102J to view detailed technical specifications.
No datasheet is available for this part.