This 22R 5% SMD/SMT resistor is an isolated component with a maximum operating temperature range of -55°C to 125°C. It has a power per element rating of 125mW and is compliant with RoHS regulations. The resistor is packaged in tape and reel quantities of 2000 units.
KOA Speer CN2B8TTE220J technical specifications.
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 125mW |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | CN |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CN2B8TTE220J to view detailed technical specifications.
No datasheet is available for this part.