
This 220 ohm, 5% tolerance, isolated resistor is rated for 125mW power per element. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is available in a package quantity of 2000 units, packaged in tape and reel. It is compliant with RoHS regulations and features a surface mount technology (SMT) termination.
KOA Speer CN2B8TTE221J technical specifications.
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 125mW |
| Resistance | 220R |
| RoHS Compliant | Yes |
| Series | CN |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CN2B8TTE221J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.