Resistor Networks & Arrays 1/8WATT 2.2KOHMS 5% CONCAVE SQUARE
KOA Speer CN2B8TTE222J technical specifications.
| Package/Case | 4012 |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 3 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 125mW |
| Resistance | 2.2kR |
| RoHS Compliant | Yes |
| Series | CN |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CN2B8TTE222J to view detailed technical specifications.
No datasheet is available for this part.