This 0603 EMI/RFI filter from KOA Speer features a 300 ohm impedance and a maximum DC current of 2A. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The filter is RoHS compliant and available in a tape and reel packaging format with 4000 pieces per package.
KOA Speer CZP1JFTTD301P technical specifications.
| Package/Case | 0603 |
| Height | 0.8mm |
| Impedance | 300R |
| Length | 1.6mm |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.