The EDAS06TTE16V is a bidirectional transient voltage suppressor diode from KOA Speer with a breakdown voltage range of 16V to 27V and a maximum power dissipation of 0.225W. It features a silicon diode element material and a dual terminal position. The device is packaged in a 6-pin R-PDSO-G6 package type. The EDAS06TTE16V is suitable for use in various applications requiring transient voltage suppression.
KOA Speer EDAS06TTE16V technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 2 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 16 |
| Breakdown Voltage-Max | 27 |
| Power Dissipation-Max | 0.225 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer EDAS06TTE16V to view detailed technical specifications.
No datasheet is available for this part.