KOA Speer HPC1/2L471K technical specifications.
| Package/Case | Ceramic |
| Length | 11mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 470R |
| Series | HPC |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer HPC1/2L471K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
