The HPC2C101K is a 400V axial resistor from KOA Speer with a tolerance of 10% and a resistance of 100 ohms. It is packaged in a cement package and is available in quantities of 1000. The resistor is RoHS compliant and has a maximum operating temperature of 200°C and a minimum operating temperature of -40°C.
KOA Speer HPC2C101K technical specifications.
| Package/Case | Cement |
| Length | 21mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | HPC |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer HPC2C101K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.