
This 10R 10% axial resistor has a maximum operating temperature of 200°C and a minimum operating temperature of -40°C. It is packaged in a conformal package with a diameter of 6mm and a length of 26mm. The resistor is available in a bulk packaging with 1000 pieces per package. It is RoHS compliant and has a DC rated voltage of 450V.
KOA Speer HPC3C100K technical specifications.
| Package/Case | Conformal |
| Diameter | 6mm |
| Length | 26mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | HPC |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer HPC3C100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.