The HV731JTTD1503F is a 350V rated, 150k ohm, 1% tolerance SMD/SMT chip resistor from KOA Speer. It is available in a 0603 case size, measuring 0.45mm in height, 1.6mm in length, and 0.8mm in width. The resistor operates over a temperature range of -55°C to 155°C and is packaged in tape and reel quantities of 5000. The part is RoHS compliant and suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 150kR |
| RoHS Compliant | Yes |
| Series | HV73 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 0.8mm |
| RoHS | Compliant |