The HV73 series resistor from KOA Speer features a 350V DC rated voltage and 390k ohm resistance with a 5% tolerance. It is available in a 0603 package with a height of 0.45mm and a length of 1.6mm. Operating temperature range is from -55°C to 155°C. This component is RoHS compliant and suitable for surface mount technology (SMT).
KOA Speer HV731JTTD394J technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 390kR |
| RoHS Compliant | Yes |
| Series | HV73 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer HV731JTTD394J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.