
The HV73 series resistor from KOA Speer features a 10k ohm resistance with 1% tolerance and a voltage rating of 400V. It is available in a 0805 package with a height of 0.5mm and a width of 1.25mm. The resistor is designed for surface mount applications and is packaged in tape and reel quantities of 5000. The operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer HV732ATTD1002F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.5mm |
| Length | 2mm |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Resistor Type | Thick Film |
| Series | HV73 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 400V |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer HV732ATTD1002F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.