
Surface mount thick film fixed resistor, 1MΩ resistance with 1% tolerance. Features a 0.25W power rating and 500V DC rated voltage, with a maximum voltage rating of 800V. Packaged in a 1206 (3216 metric) case code, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 700um |
| Max Voltage Rating (DC) | 800V |
| Packaging | Tape and Reel |
| Resistance | 1MR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | HV73 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |