Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 1.8MR |
| RoHS Compliant | Yes |
| Series | HV73 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |