The HV732BTTD396J is a 500V thick film chip resistor from KOA Speer with a resistance of 39MR and a tolerance of 5%. It is available in a 1206 package, measuring 0.6mm in height, 1.6mm in width, and 3.2mm in length. The resistor is designed to operate within a temperature range of -55°C to 155°C and is compliant with RoHS regulations.
KOA Speer HV732BTTD396J technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 39MR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | HV73 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer HV732BTTD396J to view detailed technical specifications.
No datasheet is available for this part.