
Thick Film Resistors - SMD 0.5W 100K 0.5% 2000 VOLTS
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Height | 0.6mm |
| Length | 5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | HV73 |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 2.5mm |
| RoHS | Compliant |