
High-power 1W thick film chip resistor in a 2512 (6432 metric) SMD/SMT package. Features 3mΩ resistance with 1% tolerance and a low temperature coefficient of ±100ppm/°C. Operates across a wide temperature range of -55°C to 155°C, with a maximum DC voltage rating of 3kV. Moisture-resistant design, packaged in tape and reel for automated assembly.
KOA Speer HV733ATTE3004F technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Height | 0.6mm |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Voltage Rating (DC) | 3kV |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 3MR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | HV73 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer HV733ATTE3004F to view detailed technical specifications.
No datasheet is available for this part.