The HV733ATTE474J is a 3kV rated, 470k ohm, 5% tolerance, SMD/SMT chip resistor from KOA Speer. It has a package size of 2512, with dimensions of 6.3mm in length, 3.1mm in width, and 0.6mm in height. The resistor operates over a temperature range of -55°C to 155°C and is available in quantities of 4000 per reel. The part is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer HV733ATTE474J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6332 |
| Package/Case | 2512 |
| Height | 0.6mm |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 470kR |
| RoHS Compliant | Yes |
| Series | HV73 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer HV733ATTE474J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.