
Zero Ohm Jumpers JUMPER WIRE
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Construction | Cylindrical |
| Lead Diameter | 0.5mm |
| Length | 65mm |
| Military Standard | Not |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 10mR |
| Series | JL |
| Termination | Axial |
| RoHS | Compliant |
