
The JL6CT52A is a chip resistor with a resistance of 0 ohms, packaged in a metal cylindrical construction with a lead diameter of 0.6mm. It is available in quantities of 10000 per pack, packaged in tape and reel. The resistor is designed for through hole mounting and is RoHS compliant.
KOA Speer JL6CT52A technical specifications.
| Package/Case | Metal |
| Construction | Cylindrical |
| Lead Diameter | 0.6mm |
| Length | 65mm |
| Military Standard | Not |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Series | JL |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer JL6CT52A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
