
This general purpose resistor has a resistance of 0 ohms and a tolerance of 5%. It is constructed in a cylindrical shape and has a length of 65mm. The resistor is mounted through a hole and packaged in a tape and reel configuration with 10,000 units per reel. It is compliant with RoHS regulations and is manufactured by KOA Speer.
KOA Speer JL6CT52R technical specifications.
| Package/Case | Metal |
| Construction | Cylindrical |
| Length | 65mm |
| Military Standard | Not |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Series | JL |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer JL6CT52R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
