Zero Ohm Jumpers 10 AMP ZERO OHM 22 GAUGE
Checking distributor stock and pricing after the page loads.
| Lead Diameter | 0.8mm |
| Length | 64mm |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 10mR |
| Series | JL |
| Termination | Axial |
| RoHS | Not Compliant |