Feed Through Capacitor, 1 Function(s), 25V, 2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 3 PIN
KOA Speer KGM0805EFTTE1042A technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Capacitance | 100000 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.