The KGM1206VCTTE2222A is a 2.2nF capacitor with a tolerance of 50% from KOA Speer. It is packaged in a 1206 case with dimensions of 1.6mm depth and 3.2mm length. The component is designed to operate within a temperature range of -55°C to 125°C. It is available in tape and reel packaging and is compliant with RoHS regulations.
KOA Speer KGM1206VCTTE2222A technical specifications.
| Capacitance | 2.2nF |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 50% |
| RoHS | Compliant |
No datasheet is available for this part.