The KL32180K is a 18uH ferrite wirewound inductor with a 10% tolerance, designed for surface mount applications. It features a molded protection style and a minimum quality factor of 30. The inductor has a minimum self resonant frequency of 27M and a maximum DC resistance of 3.3. It operates over a temperature range of -25°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 18uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.12A |
| Max DC Resistance | 3.3Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 27MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU |