Inductor RF Chip Molded Wirewound 1.8uH 20% 7.96MHz 30Q-Factor Ferrite 0.35A 0.9Ohm DCR 1210 Bulk
KOA Speer KL321R8M technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 1.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.35A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 80MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.