The KOA Speer KL32CTE015M is a ferrite wirewound inductor with a molded protection style and 20% tolerance. It has a maximum DC current of 0.45 and a maximum DC resistance of 0.16. The inductor's minimum quality factor is 19 and its minimum self resonant frequency is 2100 MHz. It is designed for surface mount applications and has a case size of 1210. The operating temperature range is from -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.015uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.16Ohm |
| Minimum Quality Factor | 19 |
| Minimum Self Resonant Frequency | 2100MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |