The KOA Speer KL32CTE180K is a ferrite wirewound inductor with a type of RF chip and molded protection style. It has an inductance of 18uH with a tolerance of 10% and a minimum quality factor of 30. The inductor's minimum self resonant frequency is 27M and its maximum DC resistance is 3.3. It is designed for surface mount applications and has a case size of 1210 with dimensions of 3.4x2.4x2.7. The inductor operates within a temperature range of -40 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 18uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.12A |
| Max DC Resistance | 3.3Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 27MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |