The KL32CTE3R3K is a surface mount fixed inductor from KOA Speer with a package case of 1210 and a self resonant frequency of 60MHz. It has a maximum DC current of 260mA and a tolerance of 10%. The inductor is RoHS compliant and available in tape and reel packaging.
KOA Speer KL32CTE3R3K technical specifications.
| Package/Case | 1210 |
| Inductance | 3.3uH |
| Length | 3.2mm |
| Max DC Current | 260mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | KL32 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.