The KL32LTE1R0M is a surface mount wirewound inductor from KOA Speer. It features a ferrite core and a molded protection style. The inductor has a nominal inductance of 1uH with a tolerance of 20%. It can handle a maximum DC current of 0.4A and has a maximum DC resistance of 0.7R. The inductor also has a minimum quality factor of 30 and a minimum self resonant frequency of 120MHz. It is available in a 1210 case size with dimensions of 3.4mm length, 2.4mm height, and 2.7mm product depth. The operating temperature range is from -40 to 100 degrees Celsius.
KOA Speer KL32LTE1R0M technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.7Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 120MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.