This 1210 ferrite wirewound inductor features a 1.8uH inductance with 20% tolerance and a maximum DC current of 0.35A. The inductor has a maximum DC resistance of 0.9 ohms and a minimum self-resonant frequency of 80MHz. Operating temperature range is from -40 to 100 degrees Celsius. The inductor is a surface mount component with a case size of 1210 and dimensions of 3.4mm length, 2.4mm height, and 2.7mm depth.
KOA Speer KL32LTED1R8M technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 1.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.35A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 80MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.