Inductor RF Chip Molded Wirewound 0.082uH 10% 100MHz 27Q-Factor Ferrite 0.45A 0.4Ohm DCR 1210 Automotive T/R
KOA Speer KL32TTE082K technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 10 |
| Package Width | 2.5 |
| Package Height | 2.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.082 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.45 |
| Rated Current-Max | 0.45 |
| Test Frequency | 100 |
| Self Resonance Frequency | 250 |
| Quality Factor-Min (at L-nom) | 27 |
| Series | KL32 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.40.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.