
Surface mount fixed inductor featuring 18µH inductance with a 5% tolerance, designed for RF applications. This molded wirewound ferrite core component operates at a test frequency of 2.52MHz, offering a Q factor of 30. It supports a maximum DC current of 120mA with a DC resistance of 3.3 Ohms. The 1210 package measures 3.2mm x 2.5mm x 2.7mm and operates within a temperature range of -55°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer KL32TTE180J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 120mA |
| DC Resistance (DCR) | 3.3R |
| Depth | 2.7mm |
| Frequency | 2.52MHz |
| Height | 2.2mm |
| Inductance | 18uH |
| Length | 3.2mm |
| Max DC Current | 120mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 27MHz |
| Series | KL32 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer KL32TTE180J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
