This is a wirewound ferrite inductor with a type of RF chip, technology of wirewound, and a molded protection style. It has an inductance of 1uH with a tolerance of 20%. The inductance test frequency is 7.96M. The maximum DC current is 0.4 and the maximum DC resistance is 0.7. The minimum quality factor is 30 and the minimum self resonant frequency is 120M. It is available in a 1210 case size with dimensions of 3.4x2.7x2.4mm. The operating temperature range is from -40 to 100 degrees Celsius.
KOA Speer KL32TTE1R0M technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.7Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 120MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.