Surface mount fixed inductor featuring a 3.9µH inductance with a 5% tolerance, designed for RF applications. This molded wirewound component utilizes a ferrite core and offers a Q factor of 30 at 7.96MHz. It supports a maximum DC current of 250mA and has a DC resistance of 1.3Ω. Packaged in a 1210 size, it operates within a temperature range of -40°C to 100°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer KL32TTE3R9J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 250mA |
| DC Current | 250mA |
| DC Resistance (DCR) | 1.3R |
| Depth | 2.7mm |
| Frequency | 7.96MHz |
| Height | 2.2mm |
| Inductance | 3.9uH |
| Length | 3.2mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 55MHz |
| Series | KL32 |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer KL32TTE3R9J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.