This ferrite wirewound inductor from KOA Speer features a molded protection style and a minimum quality factor of 30. The inductor has a minimum self resonant frequency of 55 MHz and a maximum DC resistance of 1.3 ohms. It is designed for surface mount applications and has a maximum operating temperature of 100 degrees Celsius. The inductor measures 3.4 mm in length, 2.4 mm in height, and 2.7 mm in depth, with a case size of 1210.
KOA Speer KL32TTE3R9M technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 3.9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 1.3Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 55MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.