Surface mount fixed inductor with 4.7µH inductance and 5% tolerance, designed for RF applications. Features a ferrite core, 220mA DC current rating, and 1.5Ω DCR. Operates across a wide temperature range of -55°C to 100°C, with a Q factor of 30 at 7.96MHz. Packaged in a 1210 size for tape and reel automated assembly.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 220mA |
| DC Resistance (DCR) | 1.5R |
| Depth | 2.7mm |
| Frequency | 7.96MHz |
| Height | 2.2mm |
| Inductance | 4.7uH |
| Length | 3.4mm |
| Max DC Current | 220mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 50MHz |
| Series | KL32 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |